text.skipToContent text.skipToNavigation

Manufacturer Part #

MP8765GQ-Z

MP8765 Series 24 V 6 A 500 kHz Synchronous Step-Down Converter - QFN-16

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP8765GQ-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 5V to 24V
Output Current-Max: 6A
Output Voltage Range: 0.604V to 5.5V
Switching Frequency-Max: 500kHz
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,850.00
USD
Quantity
Unit Price
5,000+
$1.17
Product Variant Information section