text.skipToContent text.skipToNavigation

Manufacturer Part #

MP9181DD-LF-P

MP9181 Series 3 A 4.5-20 V Fast Transient Input Sync Step-Down Converter - QFN12

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP9181DD-LF-P - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 20V
Output Current-Max: 3A
Output Voltage Range: 0.815V to 13V
Package Style:  QFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$740.00
USD
Quantity
Unit Price
500
$1.48
1,000
$1.46
2,000
$1.45
2,500+
$1.44
Product Variant Information section