text.skipToContent text.skipToNavigation

Manufacturer Part #

MP9361DJ-LF-Z

MP9361 Series 2.8 - 5 V 110 mA 1.35 Mhz Regulated Charge Pump - TSOT23-6

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP9361DJ-LF-Z - Technical Attributes
Attributes Table
Topology: Charge Pump
Input Voltage: 2.8V
Output Current-Max: 110mA
Output Voltage Range: 5V
Output Type: Fixed
Operating Temp Range: -40°C to +85°C
No. of Outputs: 1
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,290.00
USD
Quantity
Unit Price
3,000
$0.43
6,000+
$0.42
Product Variant Information section