text.skipToContent text.skipToNavigation

Manufacturer Part #

MP9485GN-P

MP9485 Series 0.5 A Single Output 170 uA Step-Down Switching Regulator - SOIC-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP9485GN-P - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 100V
Output Current-Max: 500mA
Output Type: Adjustable
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 170µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$575.00
USD
Quantity
Unit Price
500
$1.15
1,500
$1.14
2,500+
$1.13
Product Variant Information section