text.skipToContent text.skipToNavigation

Manufacturer Part #

MP9486GN-Z

MP9486 Series 1 A Single Output 170 uA Step-Down Converter - SOIC-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP9486GN-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 95V
Output Current-Max: 1A
Output Voltage Range: 5V
Output Type: Fixed
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 170µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,575.00
USD
Quantity
Unit Price
2,500+
$1.03
Product Variant Information section