text.skipToContent text.skipToNavigation

Manufacturer Part #

MPF5301AVNA0EP

Power Management IC 2.7V to 5.5V 24-Pin H-FC-PQFN EP

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
NXP MPF5301AVNA0EP - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 8A
Output Voltage Range: 0.5V to 1.2V
Output Type: Adjustable
Switching Frequency-Max: 3MHz
Operating Temp Range: -40°C to +105°C
No. of Outputs: 1
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Product Status: Active
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,430
USA:
3,430
3,920
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$1,185.80
USD
Quantity
Unit Price
490
$2.42
980
$2.40
1,470+
$2.38
Product Variant Information section