text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM3606GQV-Z

MPM3606 Series 21 V 0.6 A Synchronous Step-Down Converter - QFN-20

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code: 2252
Product Specification Section
Monolithic Power Systems MPM3606GQV-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 21V
Output Current-Max: 600mA
Output Voltage Range: 0.8V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
55
USA:
55
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.32
USD
Quantity
Unit Price
1
$2.32
15
$2.12
75
$1.99
250
$1.90
1,250+
$1.78