Manufacturer Part #
MPM3610AGQV-P
MPM3610A Series 21 V 1.2 A Adj. SMT Synchronous Step-Down Converter - QFN-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:QFN-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MPM3610AGQV-P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MPM3610AGQV-P - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4.5V to 21V |
| Output Current-Max: | 1.2A |
| Switching Frequency-Max: | 2.4MHz |
| Package Style: | QFN-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
500
$1.36
1,000
$1.35
2,000
$1.34
2,500+
$1.33
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
QFN-20
Mounting Method:
Surface Mount