text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM3683GQN-7

2.7V-16V, 8A, Step-Down Power Module

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPM3683GQN-7 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4V to 16V
Output Current-Max: 8A
Output Voltage Range: 0.6V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 1.15MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 650µA
Storage Temperature Range: -55°C to +170°C
Moisture Sensitivity Level: 3
Product Status: Active
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2080
Multiple Of:
416
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,900.80
USD
Quantity
Unit Price
416+
$4.76
Product Variant Information section