text.skipToContent text.skipToNavigation

Manufacturer Part #

MPQ3431AGL-AEC1-Z

automotive switching regulator

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPQ3431AGL-AEC1-Z - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 0.8V to 13V
Output Current-Max: 21A
Output Voltage Range: 0.8V to 16V
Output Type: Programmable
Switching Frequency-Max: 450kHz
Operating Temp Range: -40°C to +125°C
Efficiency: 95%
No. of Outputs: 1
Quiescent Current: 450µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
625,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,350.00
USD
Quantity
Unit Price
5,000+
$2.07
Product Variant Information section