text.skipToContent text.skipToNavigation

Manufacturer Part #

MPQ4456GQT-Z

36V, 1A Industrial Grade Non-Sync Buck DC/DC with PWM Mode

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPQ4456GQT-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.8V to 36V
Output Current-Max: 1A
Output Voltage Range: 0.8V to 36V
Switching Frequency-Max: 4MHz
Package Style:  TQFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$7,450.00
USD
Quantity
Unit Price
5,000+
$1.49
Product Variant Information section