text.skipToContent text.skipToNavigation

Manufacturer Part #

MPQ4560DQ-AEC1-LF-Z

Industrial Grade, 2A, 2MHz, 55V Step-Down Converter with AEC-Q100 Qualified

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPQ4560DQ-AEC1-LF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.8V to 55V
Output Current-Max: 2A
Output Voltage Range: 0.8V to 52V
Switching Frequency-Max: 2MHz
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$11,400.00
USD
Quantity
Unit Price
5,000+
$2.28
Product Variant Information section