text.skipToContent text.skipToNavigation

Manufacturer Part #

MPQ8612GL-12-P

Switching Voltage Regulators 12A 6V Sync Step-down Converter

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Monolithic Power Systems MPQ8612GL-12-P - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 1.5V to 6V
Output Current-Max: 12A
Output Voltage Range: 0.608V to 4.5V
Output Type: Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 1300µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  QFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,500
USA:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,235.00
USD
Quantity
Unit Price
500
$2.47
1,000
$2.45
1,500+
$2.43
Product Variant Information section