text.skipToContent text.skipToNavigation

Manufacturer Part #

MPQ8626GD-Z

MPQ8626 16 V 6 A High Efficiency Synchronous Step-Down Converter - VFQFN-14

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code: 2615
Product Specification Section
Monolithic Power Systems MPQ8626GD-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.85V to 16V
Output Voltage Range: 0.6V to 6V
Output Type: Adjustable
Switching Frequency-Max: 2.2MHz
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,323
USA:
3,323
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.76
USD
Quantity
Unit Price
1
$3.76
20
$3.40
100
$3.21
500
$3.02
2,500+
$2.83