text.skipToContent text.skipToNavigation

Manufacturer Part #

MPQ8632HGLE-10-P

High Efficiency, 10A, 18V Synchronous Step-Down Converter

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPQ8632HGLE-10-P - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.5V to 18V
Output Current-Max: 10A
Output Voltage Range: 0.611V to 13V
Switching Frequency-Max: 1MHz
Package Style:  QFN-16
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,230.00
USD
Quantity
Unit Price
500
$2.46
1,000
$2.44
1,500+
$2.41
Product Variant Information section