Manufacturer Part #
MPQ9361DJ-LF-Z
MPQ9361 Series 2.8 - 5 V 110 mA Regulated Charge Pump Converter - TSOT23-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TSOT-23-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MPQ9361DJ-LF-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MPQ9361DJ-LF-Z - Technical Attributes
Attributes Table
| Topology: | Charge Pump |
| Input Voltage: | 2.8V to 5V |
| Output Current-Max: | 110mA |
| Output Voltage Range: | 5V |
| Output Type: | Fixed |
| Switching Frequency-Max: | 1.35MHz |
| Operating Temp Range: | -40°C to +85°C |
| No. of Outputs: | 1 |
| Quiescent Current: | 2mA |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Product Status: | Active |
| Package Style: | TSOT-23-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.56
6,000+
$0.545
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOT-23-6
Mounting Method:
Surface Mount