text.skipToContent text.skipToNavigation

Manufacturer Part #

MXL76503A-ASA-R

18V 720KHz 3A Fast-PWM Synchronous Step-Down Converter

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear MXL76503A-ASA-R - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 18V
Output Current-Max: 3A
Output Voltage Range: 0.6V to 18V
Output Type: Adjustable
Switching Frequency-Max: 720kHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 100%
No. of Outputs: 1
Quiescent Current: 600µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$573.00
USD
Quantity
Unit Price
3,000
$0.191
6,000
$0.188
9,000
$0.187
12,000
$0.186
15,000+
$0.183
Product Variant Information section