text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP11187A065PG

NCP1118x Series Enhanced standby mode 800 V 65 kHz Integrated Power Switcher PDIP-7

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP11187A065PG - Technical Attributes
Attributes Table
Topology: Flyback
Input Voltage: 7.8V to 16V
Output Type: Programmable
Switching Frequency-Max: 68kHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 90%
Efficiency: 88%
Storage Temperature Range: -40°C to +150°C
Package Style:  PDIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
3000
Multiple Of:
50
Total
$4,560.00
USD
Quantity
Unit Price
50
$1.60
150
$1.58
500
$1.55
1,000
$1.54
2,000+
$1.52
Product Variant Information section