Manufacturer Part #
NCP11187A065PG
NCP1118x Series Enhanced standby mode 800 V 65 kHz Integrated Power Switcher PDIP-7
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:PDIP-7 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCP11187A065PG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP11187A065PG - Technical Attributes
Attributes Table
| Topology: | Flyback |
| Input Voltage: | 7.8V to 16V |
| Output Type: | Programmable |
| Switching Frequency-Max: | 68kHz |
| Operating Temp Range: | -40°C to +150°C |
| Duty Cycle-Max: | 90% |
| Efficiency: | 88% |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | PDIP-7 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
50
$1.37
200
$1.34
500
$1.33
1,250
$1.32
2,000+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
PDIP-7
Mounting Method:
Through Hole