text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP130AMX120TCG

Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 300mA 6-XDFN (1.2x1.2

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
onsemi NCP130AMX120TCG - Technical Attributes
Attributes Table
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 0.15V
Output Current-Max: 300mA
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
No. of Outputs: 1
Output Noise: 40µV
Load Regulation: 1.5mV
Line Regulation (%): 0.01%
Package Style:  XDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$735.00
USD
Quantity
Unit Price
5,000
$0.147
10,000
$0.145
15,000
$0.144
20,000
$0.143
25,000+
$0.141
Product Variant Information section