text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP3063BMNTXG

NCP3063B Series 40 V 90 kHz1.5 A 1 Buck/Boost SMT Switching Regulator - DFN-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP3063BMNTXG - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 40V
Output Current-Max: 1.5A
Output Type: Adjustable
Switching Frequency-Max: 190kHz
Operating Temp Range: -40°C to +125°C
Efficiency: 73%/85.5%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Load Regulation: 9mV/5mV
Package Style:  DFN-8
Mounting Method: Surface Mount
Features & Applications

The NCP3063 Series is a higher frequency upgrade to the popular MC34063A and MC33063A monolithic DC−DC converters. These devices consist of an internal temperature compensated reference,comparator, a controlled duty cycle oscillator with an active current limit circuit, a driver and a high current output switch. This series was specifically designed to be incorporated in Step−Down, Step−Up and Voltage−Inverting applications with a minimum number of external components.

Key Features:

  • Operation to 40 V Input
  • Low Standby Current
  • Output Switch Current to 1.5 A
  • Output Voltage Adjustable
  • Frequency Operation of 150 kHz
  • Precision 1.5% Reference
  • New Features: Internal Thermal Shutdown with Hysteresis
  • New Features: Cycle−by−Cycle Current Limiting
  • Pb−Free Packages are Available

Benefits:

  • Flexibility to operate over a wide range of applications
  • Reduced output capacitance and ability to use SMT inductor
  • This feature is provided to prevent catastrophic failures from accidental device overheating
  • Improved protection capability over MC34063
  • Calculate support components and estimate performance

Applications:

  • Step−Down, Step−Up and Inverting supply applications
  • High Power LED Lighting
  • Battery Chargers

End Products:

  • Multi-Function Printers (MPF)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,220.00
USD
Quantity
Unit Price
4,000+
$0.555
Product Variant Information section