text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP81239MNTXG

NCP81239 Series 28 V 1.2 MHz USB Power Delivery 4-Switch Buck Boost Controller

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP81239MNTXG - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 4.5V to 32V
Switching Frequency-Max: 1.344MHz
Operating Temp Range: -40°C to +100°C
No. of Outputs: 1
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,187.50
USD
Quantity
Unit Price
2,500+
$0.875
Product Variant Information section