text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV51411DR2G

NCV51411 Series 40 V 1.5 A 296 kHz Buck SMT Switching Regulator - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV51411DR2G - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 40V
Output Current-Max: 1.5A
Output Type: Adjustable
Switching Frequency-Max: 296kHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 95%
No. of Outputs: 1
Quiescent Current: 6.25mA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  MSOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,200.00
USD
Quantity
Unit Price
2,500+
$1.28
Product Variant Information section