text.skipToContent text.skipToNavigation

Manufacturer Part #

RAA489300A3GNP#AA0

RAA489300 24 V 367 kHz Step-Down High-Performance Buck Controller - TQFN-32

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Renesas RAA489300A3GNP#AA0 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 24V
Output Voltage Range: 3V to 54.9V
Output Type: Selectable
Switching Frequency-Max: 400kHz
Operating Temp Range: -40°C to +105°C
No. of Outputs: 1
Moisture Sensitivity Level: 3
Package Style:  TQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
490
USA:
490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$4,101.30
USD
Quantity
Unit Price
490+
$8.37
Product Variant Information section