text.skipToContent text.skipToNavigation

Manufacturer Part #

RAA489301A3GNP#AA0

RAA489301 24 V 367 kHz Step-Down 3-Level Buck Voltage Controller - TQFN-32

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas RAA489301A3GNP#AA0 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 24V
Output Current-Max: 56A
Output Voltage Range: 3V to 24V
Output Type: Adjustable
Switching Frequency-Max: 367kHz
Operating Temp Range: -40°C to +105°C
No. of Outputs: 1
Moisture Sensitivity Level: 3
Product Status: Active
Package Style:  TQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$3,782.80
USD
Quantity
Unit Price
490+
$7.72
Product Variant Information section