text.skipToContent text.skipToNavigation

Manufacturer Part #

SA24506XNQ

SA24506 Series 36 V 6 A 2.3 MHz Surface Mount Buck Switching Regulator - QFN-14

ECAD Model:
Mfr. Name: Silergy
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Silergy SA24506XNQ - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.5V to 36V
Output Current-Max: 6A
Output Voltage Range: 1V to 34.2V
Output Type: Adjustable
Switching Frequency-Max: 2.3MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 99.9%
No. of Outputs: 1
Quiescent Current: 23µA
Storage Temperature Range: -65°C to +150°C
Product Status: Active
Package Style:  QFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,800.00
USD
Quantity
Unit Price
5,000+
$1.16
Product Variant Information section