text.skipToContent text.skipToNavigation

Manufacturer Part #

SC189BULTRT

SYNC STEP DOWN REGULATOR

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech SC189BULTRT - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.9V to 5.5V
Output Current-Max: 1.5A
Output Voltage Range: 1.1V
Switching Frequency-Max: 3MHz
Package Style:  MLPD-UT-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,215.00
USD
Quantity
Unit Price
3,000
$0.405
6,000
$0.40
9,000+
$0.395
Product Variant Information section