Manufacturer Part #
SC189TULTRT
SYNC STEP DOWN REGULATOR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:MLPD-UT-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech SC189TULTRT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech SC189TULTRT - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 2.9V to 5.5V |
| Output Current-Max: | 1.5A |
| Output Voltage Range: | 2.5V |
| Switching Frequency-Max: | 3MHz |
| Package Style: | MLPD-UT-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.335
6,000
$0.33
9,000+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MLPD-UT-6
Mounting Method:
Surface Mount