Manufacturer Part #
SC194AMLTRT
SC Series 2.7 to 5.5 V 1 MHz Surface Mount Synchronous Buck Converter - MLP-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:MLP-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech SC194AMLTRT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech SC194AMLTRT - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 2.7V to 5.5V |
| Output Current-Max: | 1A |
| Switching Frequency-Max: | 1MHz |
| Package Style: | MLP-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$1.61
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MLP-10
Mounting Method:
Surface Mount