SC283WLTRT in Reel by Semtech | Régulateurs de commutation | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

SC283WLTRT

SC283 Series Dual Channel 2.9 to 5.5 V 1.8 A Buck Regulator - MLPQ-18W

Modèle ECAD:
Nom du fabricant: Semtech
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Semtech SC283WLTRT - Caractéristiques techniques
Attributes Table
Topology: Buck
Input Voltage: 2.9V to 5.5V
Output Current-Max: 1.8A
Switching Frequency-Max: 2.5MHz
Style d'emballage :  MLPQ-W18
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SC283 is a dual channel 1.8A synchronous step-down regulator designed to operate with an input voltage range of 2.9 to 5.5 Volts. Each channel offers fifteen pre-determined output voltages via four control pins programmable from 0.8 to 3.3 Volts.

The control pins allow for on-the-fly voltage changes, enabling system designers to implement dynamic power savings. The SC283 is also capable of adjusting the output voltage via an external resistor divider. The device operates with a fixed 2.5 MHz oscillator frequency, allowing the use of small surface mount external components.

The SC283 is available in a thermally-enhanced, 2 mm x 3 mm x 0.8 mm MLPQ-W18 package and has a rated temperature range of -40 to +85°C.

Features:

  • VIN Range: 2.9 – 5.5 V
  • VOUT Selectable: 0.8 - 3.3 V
  • Up to 1.8 A Output Current for Each Channel
  • Ultra-Small Footprint, <1 mm Height Solution
  • 2.5 MHz Switching Frequency
  • Efficiency Up to 93%
  • Low Output Noise Across Load Range
  • Excellent Transient Response
  • Start Up into Pre-Bias Output
  • 100% Duty-Cycle Low Dropout Operation
  • <1 µA Shutdown Current
  • Internal Soft Start
  • Input Under-Voltage Lockout
  • Output Over-Voltage, Current Limit Protection
  • Over-Temperature Protection
  • Adjustable Output Voltage
  • 2 mm x 3 mm x 0.8 mm thermally enhanced MLPQ-W18 package
  • -40 to +85° C Temperature Range
  • Pb-Free product. RoHS/WEEE and Halogen Free compliant

Applications:

  • Desktop Computing
  • Set-Top Box
  • LCD TV
  • Network Cards
  • Printer

View the complete SC283 series Buck Regulators

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
4 230,00 $
USD
Quantité
Prix unitaire
3 000+
$1.41
Product Variant Information section