text.skipToContent text.skipToNavigation

Manufacturer Part #

SG3525AP013TR

SG3525 Series 35 V 20 mA PWM Regulating Pulse Width Modulator - SOIC-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SG3525AP013TR - Technical Attributes
Attributes Table
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The SG3525AP013TR is a Regulating Pulse Width Modulator Integrated Circuits designed to offer improved performance and lowered external parts count when used in designing all types of switching power supplies.

Features:

  • 8 to 35 V Operation
  • 5.1 V Reference trimmed to ±1%
  • 100 Hz TO 500 KHz Oscillator range
  • Seperate Oscillator Sync terminal
  • Adjustable dead time control
  • Internal Soft-start 
  • Pulse-by-pulse shutdown
  • Input undervoltage lockout with hysterisys
  • Latching PWM to prevent multiple pulses
  • Dual Source/Sink output drivers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,675.00
USD
Quantity
Unit Price
2,500+
$2.27
Product Variant Information section