text.skipToContent text.skipToNavigation

Manufacturer Part #

SIC473ED-T1-GE3

55 V 5 A 1 Output Adjustable microBUCK® DC/DC Converter - PowerPAK® MLP55-27

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2631
Product Specification Section
Vishay SIC473ED-T1-GE3 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 55V
Output Current-Max: 5A
Output Voltage Range: 0.8V to 50.6V
Output Type: Adjustable
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +105°C
Efficiency: 98%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Product Status: Active
Mounting Method: Surface Mount
Features & Applications
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A PowerPAK® MLP55-27
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,680.00
USD
Quantity
Unit Price
3,000+
$1.56
Product Variant Information section