text.skipToContent text.skipToNavigation

Manufacturer Part #

SIC931BED-Y1-GE3

SiC931 Series 18 V 20 A 2 MHz Buck Switching Regulator - PowerPAK MLP60-A6C

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
Vishay SIC931BED-Y1-GE3 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 18V
Output Current-Max: 20A
Output Voltage Range: 0.6V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 600kHz
Operating Temp Range: -40°C to +105°C
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Product Status: Active
Mounting Method: Surface Mount
Features & Applications
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 60-PowerBFQFN
Pricing Section
Global Stock:
210
USA:
210
On Order:
0
Factory Stock:Factory Stock:
840
Factory Lead Time:
N/A
Minimum Order:
210
Multiple Of:
210
Total
$2,083.20
USD
Quantity
Unit Price
210+
$9.92
Product Variant Information section