Manufacturer Part #
SIC951ED-T1-GE3
SiC951 Series1 Output 5.5 V 25 A Surface Mount MicroBRICK DC/DC Regulator Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Package Style:MLP60-A6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay SIC951ED-T1-GE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8542.39.00.90
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SIC951ED-T1-GE3 - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4.5V to 20V |
| Output Current-Max: | 25A |
| Output Voltage Range: | 0.3V to 5.5V |
| Output Type: | Adjustable |
| Operating Temp Range: | -40°C to +125°C |
| Efficiency: | 97% |
| No. of Outputs: | 1 |
| Storage Temperature Range: | -65°C to +150°C |
| Load Regulation (%): | 0.2% |
| Product Status: | Active |
| Package Style: | MLP60-A6 |
| Mounting Method: | Surface Mount |
Features & Applications
Non-Isolated PoL Module DC DC Converter 1 Output 0.3 ~ 5.5V 25A 4.5V - 20V Input
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$12.33
15
$12.12
75
$12.01
300
$11.91
1,500+
$11.74
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
MLP60-A6
Mounting Method:
Surface Mount