ST2S06A33PQR in Reel by STMicroelectronics | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ST2S06A33PQR

ST2S06 Dual 0.5 A 1.5 MHz Adjustable Step Down Switching Regulator - QFN-12

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST2S06A33PQR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.5V to 5.5V
Output Current-Max: 0.5A
Switching Frequency-Max: 1.5MHz
Package Style:  QFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$5,085.00
USD
Quantity
Unit Price
4,500+
$1.13
Product Variant Information section