text.skipToContent text.skipToNavigation

Manufacturer Part #

STPD01PUR

Programmable Buck Converter for USB Power Delivery

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPD01PUR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 6V to 26.4V
Output Current-Max: 3A
Output Voltage Range: 3V to 22V
Output Type: Adjustable
Switching Frequency-Max: 750kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 99%
Efficiency: 96%
No. of Outputs: 1
Quiescent Current: 0.9mA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,270.00
USD
Quantity
Unit Price
3,000+
$1.09
Product Variant Information section