text.skipToContent text.skipToNavigation

Référence fabricant

TC682EOA

TC682 Series CMOS 5.5 V 10 mA Inverting Charge Pump Controller SMT - SOIC-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip TC682EOA - Caractéristiques techniques
Attributes Table
Topology: Charge Pump
Input Voltage: 2.4V to 5.5V
Output Current-Max: 10mA
Output Type: Fixed
Switching Frequency-Max: 12kHz
Operating Temp Range: -40°C to +85°C
Efficiency: 92%
No. of Outputs: 1
Quiescent Current: 185µA
Storage Temperature Range: -65°C to +150°C
Power Consumption: 470mW
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The TC682EOA is a part of TC682 Series Switching Regulators. It can sustain a temperature ranging from -40 to +85°C, It comes in 8 pin SOIC package.

The TC682 is a CMOS charge pump converter that provides an inverted doubled output from a single positive supply. An on-board 12kHz (typical) oscillator provides the clock and only 3 external capacitors are required for full circuit implementation.  

Features:

  • 99.9% Voltage Conversion Efficiency
  • 92% Power Conversion Efficiency
  • Wide Input Voltage Range:
    • +2.4 V to +5.5 V
  • Only 3 External Capacitors Required
  • 185 µA Supply Current
  • Space-Saving 8-Pin SOIC and 8-Pin PDIP Packages

Applications:

  • -10 V from +5 V Logic Supply
  • -6 V from a Single 3 V Lithium Cell
  • Portable Handheld Instruments
  • Cellular Phones
  • LCD Display Bias Generator
  • Panel Meters
  • Operational Amplifier Power Supplies

View the complete TC682 series Switching Regulator family

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
300
Multiples de :
100
Total 
330,00 $
USD
Quantité
Prix unitaire
1
$1.13
40
$1.11
150
$1.10
400
$1.09
1 500+
$1.05
Product Variant Information section