text.skipToContent text.skipToNavigation

Manufacturer Part #

TC682EOA713

TC682E Series 5.5 V 12 kHz 10 mA SMT Inverting Charge Pump Controller - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC682EOA713 - Technical Attributes
Attributes Table
Topology: Charge Pump
Input Voltage: 2.4V to 5.5V
Output Current-Max: 10mA
Switching Frequency-Max: 12kHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3300
Multiple Of:
3300
Total
$6,699.00
USD
Quantity
Unit Price
3,300+
$2.03
Product Variant Information section