text.skipToContent text.skipToNavigation

Manufacturer Part #

TC7660EOA713

TC7660 Series 1.5 V to 10 V Charge Pump DC-to-DC Voltage Converter - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Microchip TC7660EOA713 - Technical Attributes
Attributes Table
Topology: Charge Pump
Input Voltage: 1.5V to 10V
Output Current-Max: 20mA
Switching Frequency-Max: 10kHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The TC7660EOA713 is a charge pump DC-to-DC voltage converter with supply voltage of 10.5 V, available in a SOIC-8 package.

Features:

  • Wide Input Voltage Range: +1.5 V to +10 V
  • Efficient Voltage Conversion (99.9%, typ)
  • Excellent Power Efficiency (98%, typ)
  • Low Power Consumption: 80 μA (typ) @ VIN = 5 V
  • Low Cost and Easy to Use
  • Only Two External Capacitors Required
  • Improved ESD Protection (3 kV HBM)
  • No External Diode Required for High-Voltage Operation

Applications:

  • RS-232 Negative Power Supply
  • Simple Conversion of +5V to ±5V Supplies
  • Voltage Multiplication VOUT = ± n V+
  • Negative Supplies for Data Acquisition Systems and Instrumentation
Pricing Section
Global Stock:
23,100
USA:
23,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$2,145.00
USD
Quantity
Unit Price
3,300+
$0.65
Product Variant Information section