text.skipToContent text.skipToNavigation

Manufacturer Part #

TC7660HEOA713

TC7660H Series 20 mA 1.5 - 10 V ADJ Negative Output DC-DC Voltage Converter

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC7660HEOA713 - Technical Attributes
Attributes Table
Output Current-Max: 20mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$2,623.50
USD
Quantity
Unit Price
3,300+
$0.795
Product Variant Information section