text.skipToContent text.skipToNavigation

Manufacturer Part #

TC7660SCOA713

TC7660 Series 1.5 to 12 Vin Surge Charge Pump DC-DC Converter - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC7660SCOA713 - Technical Attributes
Attributes Table
Output Current-Max: 20mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TC7660SCOA713 is a Surge Charge Pump DC-to-DC Converter, that converts a +1.5 V to +12 V input to a corresponding -1.5 V to -12 V output using only two low-cost capacitors. Available in SOIC-8 surface mount package.

Features:

  • Oscillator boost from 10kHz to 45kHz
  • Converts +5V Logic Supply to ±5V System
  • Wide Input Voltage Range 1.5V to 12V
  • Efficient Voltage Conversion 99.9%
  • Excellent Power Efficiency 98%
  • Low Power Supply 80μA @ 5 VIN
  • Low Cost and Easy to Use
  • Only Two External Capacitors Required
  • Available in Small Outline (SOIC) Package
  • Improved ESD Protection Up to 10kV
  • No External Diode Required for High Voltage Operation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$973.50
USD
Quantity
Unit Price
3,300
$0.295
6,600
$0.29
13,200+
$0.285
Product Variant Information section