TC7660SEPA in Tube by Microchip | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TC7660SEPA

TC7660S Series 12 V 20 mA Adj. Super Charge Pump DC/DC Voltage Converter - DIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC7660SEPA - Technical Attributes
Attributes Table
Topology: Charge Pump
Input Voltage: 1.5V to 12V
Output Current-Max: 20mA
Output Voltage Range: -1.5V to -12V
Switching Frequency-Max: 45kHz
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
720
Factory Lead Time:
6 Weeks
Minimum Order:
780
Multiple Of:
60
Total
$436.80
USD
Quantity
Unit Price
60
$0.585
180
$0.57
600
$0.56
1,200
$0.55
2,400+
$0.535
Product Variant Information section