text.skipToContent text.skipToNavigation

Manufacturer Part #

TC7662BCOA713

TC7662B Series 1.5 to 15 V Charge Pump DC-to-DC Voltage Converter - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC7662BCOA713 - Technical Attributes
Attributes Table
Topology: Charge Pump
Input Voltage: 1.5V to 15V
Output Current-Max: 20mA
Output Type: Fixed
Switching Frequency-Max: 35kHz
Operating Temp Range: 0°C to 70°C
Efficiency: 97%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$3,828.00
USD
Quantity
Unit Price
3,300+
$1.16
Product Variant Information section