text.skipToContent text.skipToNavigation

Manufacturer Part #

TC7662BCPA

TC7662 Series 1.5 to 15 V Charge Pump DC-to-DC Voltage Converter - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC7662BCPA - Technical Attributes
Attributes Table
Topology: Charge Pump
Input Voltage: 1.5V to 15V
Output Current-Max: 20mA
Output Type: Fixed
Switching Frequency-Max: 35kHz
Operating Temp Range: 0°C to 70°C
Efficiency: 97%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The TC7662BCPA is a part of TC7662B Series Switching Regulator.It can sustain a standard temperature ranging from -45 to +85°C. It comes in 8 pin PDIP package.

The TC7662B is a pin-compatible upgrade to the Industry standard TC7660 charge pump voltage converter. It converts a +1.5 V to +15 V input to a corresponding – 1.5 V to – 15 V output using only two low-cost capacitors, eliminating inductors and their associated cost, size and EMI.  

Features:

  • Wide Operating Voltage Range: 1.5 V to 15 V
  • Boost Pin (Pin 1) for Higher Switching Frequency
  • High Power Efficiency is 96%
  • Easy to Use – Requires Only 2 External Non-Critical Passive Components
  • Improved Direct Replacement for Industry Standard ICL7660 and Other Second Source Devices

Applications:

  • Simple Conversion of +5 V to ±5 V Supplies
  • Voltage Multiplication VOUT = ±nVIN
  • Negative Supplies for Data Acquisition Systems and Instrumentation
  • RS232 Power Supplies
  • Supply Splitter, VOUT = ±VS/2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
360
Multiple Of:
60
Total
$446.40
USD
Quantity
Unit Price
20
$1.27
50
$1.25
150
$1.24
500
$1.22
1,500+
$1.19
Product Variant Information section