text.skipToContent text.skipToNavigation

Manufacturer Part #

TC962COE713

TC962 Series 3 to 18 V High Current Charge Pump DC-to-DC Converter - SOIC-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC962COE713 - Technical Attributes
Attributes Table
Topology: Charge Pump
Input Voltage: 3V to 18V
Output Current-Max: 80mA
Output Type: Fixed
Switching Frequency-Max: 24kHz
Operating Temp Range: 0°C to 70°C
Efficiency: 97%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The TC962COE713 is a high current charge pump DC-to-DC voltage converter with supply voltage of 18 V, available in a 16-Pin SOIC Wide package.

Features:

  • Pin Compatible With TC7662/ICL7662/SI7661
  • High Output Current 80mA
  • No External Diodes Required
  • Wide Operating Range 3V to 18V
  • Low Output Impedance 28Ω Typ.
  • No Low Voltage Terminal Required
  • Application Zener On-Chip
  • OSC Frequency Doubling Pin Option for Smaller Output Capacitors

Applications:

  • Laptop Computers
  • Disk Drives
  • Process Instrumentation
  • μP-Based Controllers

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,400.00
USD
Quantity
Unit Price
1,000+
$2.40
Product Variant Information section