text.skipToContent text.skipToNavigation

Manufacturer Part #

TC962CPA

TC962 Series 3 to 18 V High Current Charge Pump DC-to-DC Converter - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Microchip TC962CPA - Technical Attributes
Attributes Table
Topology: Charge Pump
Input Voltage: 3V to 18V
Output Current-Max: 80mA
Output Type: Fixed
Switching Frequency-Max: 24kHz
Operating Temp Range: 0°C to 70°C
Efficiency: 97%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications
The TC962CPA is a part of TC962C Series Switching Regulators.It can sustain a standard temperature ranging from -45 to +85°C. It comes in 8 pin PDIP package.

The TC962 is an advanced version of the industry-standard 7662 high-voltage DC-to-DC converter. Using improved design techniques and CMOS construction, the TC962 can source as much as 80 mA versus the 7662’s 20mA capability.    

Features:

  • Pin Compatible With TC7662/ICL7662/SI7661
  • High Output Current 80 mA
  • No External Diodes Required
  • Wide Operating Range 3 V to 18 V
  • Low Output Impedance 28Ω Typ.
  • No Low Voltage Terminal Required
  • Application Zener On-Chip
  • OSC Frequency Doubling Pin Option for Smaller Output Capacitors

Applications:

  • Laptop Computers
  • Disk Drives
  • Process Instrumentation
  • μP-Based Controllers

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
240
Multiple Of:
60
Total
$631.20
USD
Quantity
Unit Price
10
$2.71
30
$2.67
100
$2.63
250
$2.60
750+
$2.53
Product Variant Information section