text.skipToContent text.skipToNavigation

Manufacturer Part #

TLF50251ELXUMA2

Switching Voltage Regulators OPTIREG SWITCHER

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Infineon Technologies TLF50251ELXUMA2 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.75V to 45V
Output Current-Max: 500mA
Output Voltage Range: 5V
Output Type: Fixed
Switching Frequency-Max: 2.2MHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 100%
No. of Outputs: 1
Quiescent Current: 45µA
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Product Status: Active
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,725.00
USD
Quantity
Unit Price
2,500+
$1.09
Product Variant Information section