text.skipToContent text.skipToNavigation

Manufacturer Part #

TS30011-M000QFNR

TS30011-M000QFNR

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech TS30011-M000QFNR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 24V
Output Current-Max: 1A
Output Voltage Range: 0.9V to 23V
Switching Frequency-Max: 1MHz
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3300
Multiple Of:
3300
Total
$2,937.00
USD
Quantity
Unit Price
3,300+
$0.89
Product Variant Information section