text.skipToContent text.skipToNavigation

Manufacturer Part #

TS30013-M033QFNR

TS30013-M033QFNR

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Semtech TS30013-M033QFNR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 18V
Output Current-Max: 3A
Output Voltage Range: 1.5V to 5V
Output Type: Fixed
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 99%
Efficiency: 95%
No. of Outputs: 1
Quiescent Current: 10µA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 0.5%
Moisture Sensitivity Level: 1
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,300
USA:
3,300
6,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$2,392.50
USD
Quantity
Unit Price
3,300+
$0.725
Product Variant Information section