text.skipToContent text.skipToNavigation

Manufacturer Part #

XR79106EL-F

22 V 6 A 1 Output SMT Synchronous Step-Down COT Power Module - QFN-56

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear XR79106EL-F - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 22V
Output Current-Max: 6A
Output Voltage Range: 0.6V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 800kHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 0.7mA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Product Status: Active
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
260
Multiple Of:
260
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,866.80
USD
Quantity
Unit Price
260
$7.18
520+
$7.12
Product Variant Information section